Christmas Opening Hours and Delivery Dates here
Metroplan Electric Plug And Play Screens 1500x1500mm

Metroplan Electric Plug And Play Screens 1500x1500mm

Order Code:

34-6523

Brand: Metroplan MPN: LSE4000
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This electric plug-and-play screen from Metroplan is deisgned for DIY installation and is so easy to operate. Fix the screen to the wall, plug it in and off you go - it's showtime. This matt white woven cloth screen has 30mm black borders on all 4 sides to enhance the projected image.


  • Size (H x W) 1500 x 1500mm
  • Format 1:1 (square)
  • Supplied complete with inline switch and 13A plug for instant use
  • Simply fix to wall or ceiling with end cap mounting brackets
  • Optional extension bracket for clearing an obstruction or keystone adjustment available as Rapid part 34-6522
  • Manufacturer's part LSE4000
Type Electric
Height 1500mm
Width 1500mm

Trustpilot