Mentor 523.6191 Aluminium Turning Knob Setscrew 30mm Silver Black Indicator

Mentor 523.6191 Aluminium Turning Knob Setscrew 30mm Silver Black Indicator

Order Code:

57-5702

Brand: Mentor MPN: 523.6191

Discontinued


This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a diamond turned grooved pattern on the end face.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 6mm
  • Colour: Aluminium
  • Dimensions: 30 x 15 x 26mm
  • Line display: Black
  • Specification: Smooth
  • Manufacturer's part 523.6191
Type Control knob
Diameter 30mm
Material Aluminium
Colour Aluminium
Fixing Screw
Shaft Diameter 6mm

You may also like


Trustpilot