Easter Opening Hours and Delivery Dates here

Mentor 267.13 Duroplastic Plastic Carrying Handle 110mm - Black

Order Code:

31-0990

Brand: Mentor MPN: 267.13

Discontinued


Buy Duroplastic Bow Handle 110mm from Mentor - a versatile bow-type handle ideal for cases and racks.
  • Made from highly durable, heat-resistant plastic
  • Material: Duroplastic Type FS 31
  • Colour: black
  • Threaded steel insert
  • Carrying capacity 500N
  • Includes M5 x 12 cheese head screws and washers
  • Mentor type 267.13
Thread d steel insert

Trustpilot