Christmas Opening Hours and Delivery Dates here

Megatron MT69080 Litta S LED Outdoor Desk Light RGBW 9W with Speaker

Order Code:

09-8986

Brand: Megatron MPN: MT69080 EAN-13: 4020856690800

Discontinued


Megatron's MT69080 Litta S is an LED outdoor desk light featuring a built-in loudspeaker, offering 9 W RGBW illumination in a sleek white design. This versatile outdoor lamp is perfect for enhancing garden lighting or creating ambient outdoor spaces. Ideal for both functional and decorative uses, it blends lighting and sound for an improved outdoor experience.
Type LED outdoor desk light (+ loudspeaker)
Power 9W
(Ø) 25cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 25 cm x 21.5 cm
Height 21.5cm
IP Rating IP66
Light bulb included Yes
Light duration (max.) 6h
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Total luminous flux 40lm

Trustpilot