Christmas Opening Hours and Delivery Dates here
Megaman Br0711i Gu10 11w Energy Lamp

Megaman Br0711i Gu10 11w Energy Lamp

Order Code:

23-4769

Brand: Megaman MPN: BR0711I

Discontinued


Reflector Compact Fluorescent Lamp, 11W Power Rating, 240V Voltage Rating, 110cd Luminous Intensity, GU10 Base, 15000hrs Rated Life, 3000K Colour Temperature, Warm White Bulb Finish, 119° Beam Angle, 60g Weight, 50mm Diameter, Can be used as an Alternative to Tungsten Halogen PAR16 GU10 Lamps, Energy Saving up to 80%, Not Dimmable, Megaman Reflector Series, Suitable for Shop Displays, Showrooms, Reception Areas, Conference Rooms, Corridors, Offices, Hotels, Restaurants and Lounges,

Questions

*Question functionality currently disabled
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 23-4769
Q. Hi. What is the length of this lamp, and what is it's equivalent power rating (compared to a filament lamp)?
A. Hi Graham, thanks for your question. The Megaman Br0711i Gu10 11w Energy Lamp is 76mm length and equates to a 50watt standard bulb.

Trustpilot