Easter Opening Hours and Delivery Dates here

Mega Electronics 700-800 DM9018 18" 457mm PCB Shear

Order Code:

34-0965

Brand: Fortex MPN: DM9018
  • Country of Origin:
  • View All

Discontinued


Designed and manufactured in the UK, the Mega Electronics 457mm (18in.) PCB shear has the ability to accurately cut PCB laminates and plastics up to 2mm thick and aluminium up to 1.5mm, along the whole cutting length.

An important feature of this shear is safety. Free access to the cutting area is prevented by heavy Perspex shielding extending along both sides of the blade. These guards are split allowing easy alignment of materials. A safety latch is fitted to the pivot to prevent operation without it first being released.

A 305mm (12in.) wide cutting bed is fitted, although wider material can also be cut. For positional accuracy the bed is fitted with a metric and imperial scale to aid accurate cutting. The shear is both powerful and rigid. It can be used on any bench or mounted using the four corner fixing points.


  • Accurately cuts PCB laminates and plastics up to 2mm thick and aluminium up to 1.5mm
  • Full length cutting - 457mm (18in.)
  • Wide 305mm (12in.) cutting bed
  • Scale in metric and imperial units
  • Safety shielding and latch
  • Smooth powerful action
  • Bottom blade is reversible providing two cutting edges
  • Footprint size 360 x 570mm
  • When fully extended height of handle is 700mm
  • Weight 14kg
  • Mega Electronics model DM9018
Type PCB shear
Footprint size 360 x 570mm
Safety shielding and latch

Trustpilot