Mega Electronics 700-001 CCD/2 CNC Machine With RoutePro

Order Code:

34-0980

Brand: Mega Electronics MPN: 700-001

Discontinued


The Mega CCD2 is a small CNC machine for drilling and routing of PCBs and other materials. The unit can be used for 'Isolation Routing' where unwanted copper is removed mechanically to produce a PCB rather than it being chemically removed by etching.

The CCD2 is small and affordable. but still has a processing area of 270mm x 320mm and is supplied complete with drill (Drill Pro) and profile routing software (ROUTEPRO 2008). For Isolation Routing, IsoCam software is also needed. This special software uses the data from the GERBER files to generate the corresponding outline shape.

The machine includes a Kavo high frequency spindle (60,000 rpm) and software controlled Z-Axis for optimum processing.


  • Accepts industry standard tools
  • Rigid and flat construction with low moving weights and high quality bearings for high-speed positioning
  • Machine bed with universal fixture system, suitable for both clamps and reference pins
  • KaVo high speed, 60,000 rpm spindle motor, 150W, including 1/8in. (3.175mm) chuck
  • Heavy duty stepper motor on Z-axis for true milling capability and correct tool speed
  • Standard travel area: 320 x 270 x 30mm
  • Easy semi-automatic tool change, simultaneously 15 out of 99 tools per job
  • Smallest drill diameter: 0.3mm
  • Drill speed: 5 hits/s (= 18,000 holes per hour)
  • Integral depth limiting device for (isolation) milling and engraving on uneven surfaces
  • Driver software for Excellon, Sieb & Meyer or HP/GL data
  • All machine parameters software controlled and configurable, including Z axis
  • Step definition: 1 mil (= 0,0254mm), precision +/- 1 step
  • Maximum speed per axis: 93 mm/s (= 5.6 m/min)
  • Sizes (mechanics) approx: 70 x 55 x 30 cm³ (W x D x H)
  • Bench top enclosure available separately
  • Required desktop size: approx. 80 x 80cm
  • Weight: approx. 23kg

Trustpilot