Christmas Opening Hours and Delivery Dates here

Mega Electronics 70-7500 Single Durham Mug Postage Box - Pack Of 25

Order Code:

13-1676

Brand: Mega Electronics MPN: 70-7500
  • Country of Origin:
  • View All

Discontinued


Rugged postage boxes for Durham Ceramic Mugs, 13-1674.


  • Box size 100 x 110 x 110mm
  • Supplied in packs of 25
Type Mug postage box

Questions

*Question functionality currently disabled
Monday, February 15, 2016 | Question by: Rapid Customer | Product code: 13-1676
Q. Hi, What is the box size please? I would potentially be putting multiple ones in an outer box.
A. Hi Sean, thank you for your question. The size of a single postage box is 10 x 11 x 10cm.
Wednesday, August 6, 2014 | Question by: Rapid Customer | Product code: 13-1676
Q. hi, please can you give the internal dimensions of the box so i can see if our can mugs fit please (mug Size: 10.5cm high, 7.5cm diameter, holds 400ml)
A. Hi Martha. Thank you for your question. The mugs these are designed for measure approximately 110mm (including handle) by 92mm high.

Trustpilot