Christmas Opening Hours and Delivery Dates here
Mega Electronics 5-Tank Heater PCB500S Lab Station

Mega Electronics 5-Tank Heater PCB500S Lab Station

Order Code:

34-0710

Brand: Mega Electronics MPN: 500-007

Discontinued


This high quality, popular multipurpose PCB processing unit from Mega Electronics is suitable for both the educational and industrial market.


  • Three chemical process tanks separated by two integral spray wash tanks
  • Integral sink with hot and cold water to keep PCB processing clean and efficient
  • Hot and cold water inlets are through standard washing machine hoses (supplied), draining from standard 32mm push fitting (supplied)
  • Possible processing sequence is develop/wash/etch/wash/immerse tin
  • One piece polypropylene moulded top
  • 250 x 300mm tanks moulded as one piece to eliminate the risk of splits from welds or seams
  • RCD current trip socket
  • Standard single phase 240V/50Hz 13A supply required
  • Cabinet is made from steel with polypropylene sheeting and incorporates a lockable storage facility with doors manufactured from PVC
  • Overall dimensions: 1190 x 625 x 790mm
  • Mega type 500-007
Type Processing tank

Questions

*Question functionality currently disabled
Thursday, May 30, 2013 | Question by: Rapid Customer | Product code: 34-0710
Q. What is the weight of this item?
A. Hi Nick. Thank you for your question. This weighs approximately 70kg.

Trustpilot