Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Zetex FMMT493 SOT23 NPN Transistor (493)

Order Code:  

47-3374

 
Brand: Zetex  MPN: FMMT493 
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.214
100+ £0.147
1000+ £0.127

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,655 in Stock, despatched same dayAdditional quantity lead time 14 days

Medium power transistor from the Zetex FMMT series with silicon planar construction.


  • NPN polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 150MHz transition frequency
  • SOT-23 case
Case SOT-23
Collector Current Cont. 1A
Collector-Emitter Voltage 100V
DC Current Gain (max.) 300
Operating Temperature -55 to +150°C
Power Dissipation 500mW
Transition Frequency 150MHz
Type FMMT493

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review