MEC RA3FTH920 Multimec Switch + Green LED

Order Code:

78-1719

Brand: MEC MPN: RA3FTH920

Discontinued


A miniature through-hole illuminated tactile switch from MEC designed to accept a variety of coloured caps with clear lenses. The switch features an actuator extending from the switch body and uses a slide-on cap retention system.


  • Through-hole
  • Black turret
  • 50mA/24V DC
  • Single pole
  • Momentary
  • 10,000,000 cycles
  • Sealed to IP67
  • 3.5N actuation force
  • Working temperature range: -40°C to +160°C
  • Manufacturer's part RA3FTH920
Type Tactile switch
Contact Configuration SPST
Current Rating (A) 0.05A
Illumination Green
Action Momentary
Illumination Type LED

Trustpilot