Christmas Opening Hours and Delivery Dates here
MEC 4FTH901 Multimec Switch Chip LED Blue

MEC 4FTH901 Multimec Switch Chip LED Blue

Order Code:

78-0649

Brand: MEC MPN: 4FTH901

Discontinued


A through-hole tactile switch with a bright and clear chip type blue LED.
  • Blue actuator LED
  • Miniature tactile switch
  • Single pole
  • 50mA contact current
  • 24V DC contact voltage
  • 3N operating force
  • 1mm travel
  • Silver/Gold plated
  • 30mΩ contact resistance
  • -40 to +85°C operating temperature
  • PC Thru-hole terminals
  • Round actuator
  • 12.5mm long, 10.3mm wide, 10.4mm high
  • IP67 sealing
  • Pins on a 7.62mm pitch
  • Mechanical life 10 million operations
  • MEC type 4FTH901
Type Switch chip
Contact Configuration SPST
Current Rating (A) 0.05A
Illumination Blue
Illumination Type LED

Trustpilot