MEC 3FTL680 Multimec Switch + Red LED

Order Code:

78-1722

Brand: MEC MPN: 3FTL680

Discontinued


Miniature Tactile Switch, SPNO Contact, 50mA Contact Current, 24Vdc Contact Voltage, 3N Operating Force, 1mm Travel, Silver/Gold Plated, 30mR Contact Resistance, -40ºC to +115ºC Operating Temperature, PC Thru-Hole Terminal, Red Actuator, Round Actuator, 12.5mm Long, 11mm Wide, 14.9mm High, IP67 Sealing, Positive Action, Available with either a Circular, Flat Button or an Actuator which Accepts a Variety of Coloured Caps, Flat Button Type Typically Being Used for Through-panel or Membrane Covered Applications, MEC 3F Series
Type Switch
Contact Configuration SPNO
Current Rating (A) 0.05A
Illumination Red
Illumination Type LED

Trustpilot