Christmas Opening Hours and Delivery Dates here

MEC 10ZB16LMH13609 Ultranavimec Cover Round Black 1 Piece

Order Code:

09-8781

Brand: MEC MPN: 10ZB16LMH13609 EAN-13: 2050011398717

Discontinued


Manufactured by MEC, the 10ZB16LMH13609 cover is a round, black component from the Ultranavimec series. This cover is designed for protecting and completing control panel assemblies. It is typically used in electronic devices where durability and aesthetics are important.
Accessory Type Cover
(Ø) 22.14mm
Dim (Ø x H) 22.14 mm x 2.05 mm
Factory colour Black
Height 2.05mm
Misc Attribute Ultranavimec Series
Print motif #####▲/►/▼/◄
Switch/button features round

Trustpilot