Christmas Opening Hours and Delivery Dates here

Measurement Specialities PS1011 MEAS Nylon Housed Proximity Sensor

Order Code:

78-2012

Brand: Measurement Specialities MPN: PS1011

Discontinued


This magnetic proximity sensor comes in a robust nylon housing which is flush mountable. The sensor can be used in one of three modes: side-by-side, end-to-end or magnetic shunt. Suitable for door interlocks, hook switches, security systems, safety interlocks, position indication, etc.


  • Moulded in black glass filled Nylon 6.6
  • Excellent repeatability
  • Reliable reed switch technology
  • Normally open
  • Fully encapsulated
  • Dimensions 25.5 x 19.5 x 6.4mm
  • 5mm fixing slots on 16mm centres
Contact Configuration SPST
Connection Cable
Material Nylon 6.6
Operating Temperature -30 to +70°C
Operating Voltage (DC) 100V
Sensor Type Magnet
Size 28.5x19.5x6.4mm

Questions

*Question functionality currently disabled
Wednesday, May 2, 2012 | Question by: Rapid Customer | Product code: 78-2012
Q. can this product be run off a battery and run with a circuit board
A. Hi this is a magnetically operated switch – so there is no reason why not.

Trustpilot