Maxim MAX483CPA CMOS Transceiver RS485 / RS422

Order Code:

82-0302

Brand: Maxim MPN: MAX483CPA

Discontinued


A low power, slew rate limited transceiver for RS-485 and RS-422 communication. It is suitable for industrial-control local area networks, level translators, low-power RS-422 transceivers, low-power RS-485 transceivers and transceivers for EMI-sensitive applications.


  • RS-485 / RS-422 transceiver
  • 0.25Mbps data rate
  • 100ns propagation delay
  • RS-485, RS-422 interface
  • 4.75V to 5.25V supply voltage
  • 12.5V output voltage
  • 0 to +70°C
  • 8-DIP case
Type RS-485/RS-422 transceiver
Number of Drivers/Receivers 1/1
Operating Temperature Range 0 to +70°C
Output Voltage 12.5V
Package/Case DIL-8
Supply Voltage 4.75 to 5.25V

Accessories


Trustpilot