Maxim MAX238CWG+ Linear IC SOIC24 5V Multi-Channel RS232 Driver / Receiver

Maxim MAX238CWG+ Linear IC SOIC24 5V Multi-Channel RS232 Driver / Receiver

Order Code:

51-7036

Brand: Maxim MPN: MAX238CWG+

Discontinued


The MAX232CWG+ is a +5V-powered multichannel transceiver that has been designed as a RS232 and V.28 communications interface, especially where a +12V supply is not available. The device has a low-power shutdown mode that reduces power dissipation, making it particularly useful in battery-powered systems.

Suitable applications for this device include portable computers, low-power modems, interface translation, battery-powered RS232 systems,multidrop RS232 networks, hand-held equipment.
  • Surface mounting SO-24 package
  • Commercial temperature range

Trustpilot