Maxim MAX132CWG+ Linear IC SO 24L ±18-Bit Low Power ADC

Maxim MAX132CWG+ Linear IC SO 24L ±18-Bit Low Power ADC

Order Code:

51-6940

Brand: Maxim MPN: MAX132CWG+

Discontinued


This SMD Analog to Digital Converter (ADC) is a CMOS, 18-bit, serial output, integrating device that features a multi-slope integration that enables operation up to 100 conversions per second and higher resolution conversions in less time than standard integrating ADCs. Communication is via a 4-wire serial interface that easily connects to all common microprocessors.

Four serially progammed digital outputs can be used to control an external multiplexer or programmable-gain amplifier. High resolution, compact size and low power mean these devices are ideal for use in transducers, data loggers, weighing scales, data acquisition systems and panel meters, battery-powered instruments and industrial process control.
  • Up to 100 conversions per second
  • 50/60Hz Rejection circuitry
  • Low supply current
  • ±0.006% FSR accuracy at 16 conv/sec
  • Low conversion noise
  • Twos-complement output coding simplifies bipolar measurement
  • Surface mounting SO-24 package

Trustpilot