Christmas Opening Hours and Delivery Dates here

Maul 8201802 MAUL jazzy LED Desk Light 8W Aluminium EEC: E

Order Code:

09-8552

Brand: Maul MPN: 8201802 EAN-13: 4002390068321
Qty Was Unit Price (Ex VAT)
1+ £64.16 £57.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 10/01/2026

The Maul jazzy 8201802 is an 8 W LED desk light made from aluminium, rated E on the A-G energy efficiency scale. This stylish desk light is ideal for use as a bedside lamp or in a study or dining room to provide bright and efficient lighting. Maul is known for designing functional and modern lighting solutions.
Type LED desk light
Power 8W
Colour Aluminium
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 13 x 18 x 41 cm
Energy consumption 8 kWh/1000h
Feed length 1.8m
Height 41cm
IP Rating IP20
Length 13cm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 24
Operating Voltage 5V
Protection Class II
Total luminous flux 410lm
Width 18cm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot