Easter Opening Hours and Delivery Dates here

Matias FK413D-DE Sculpted Keyboard Ergonomic Rechargeable Wireless Silver Mac

Order Code:

19-3028

Brand: Matias MPN: FK413D-DE EAN-13: 0833742007958
Qty Unit Price (Inc VAT)
1+ £161.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 17/04/2026

Matias FK413D-DE offers an ergonomic alternative for Mac users with the Sculpted Keyboard, designed to provide a comfortable typing experience through its distinctive ergonomic shape, which alleviates strain during extended periods of use. The FK413D-DE is a rechargeable wireless keyboard, eliminating the need for constant battery replacements and offering compatibility with Mac systems, ensuring seamless integration for users. These keyboards are particularly suitable for engineering applications where prolonged typing sessions are required, such as software development, data analysis, and technical documentation, where ergonomic design contributes to improved posture and reduced fatigue.
Type Keyboard
Colour Silver
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Data Input device Features Ergonomic
Depth 211mm
Height 49mm
Interfaces 2.4 GHz radio
Power supply Li-ion rechargeable battery (built-in)
Product Type Keyboard
Supported OS macOS
Transfer Type Wireless
Weight 700g
Width 390mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot