Easter Opening Hours and Delivery Dates here

Matias FK318S-DE Wired Aluminium Keyboard German QWERTZ Mac Silver

Order Code:

19-3027

Brand: Matias MPN: FK318S-DE EAN-13: 0833742005480
Qty Unit Price (Inc VAT)
1+ £89.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Matias FK318S-DE is a high-quality wired aluminium keyboard specifically designed for use with Mac systems, providing a German QWERTZ key layout. Engineered to facilitate efficient typing, this keyboard offers a robust build due to its aluminium body, ensuring durability and a premium feel. It features a seamless interface for Mac computers, making it an ideal choice for professionals who require reliability and precision in their typing tools. Engineered applications typically include office environments where consistent performance and compatibility with Mac systems are essential. It combines practicality with a sleek design, accommodating the needs of both engineers and general users seeking a dependable hardware component.
Type Keyboard
Colour Silver
Cable Length 1.5m
Depth 116mm
Height 19mm
Product Type Keyboard
Supported OS macOS
Transfer Type USB
Weight 552g
Width 441mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot