Master Lock 3EURDLF Laminated Steel 38mm Padlock 4-Pin - 38mm Shackle

Order Code:

96-5623

Brand: Master Lock MPN: 3EURDLF EAN-13: 3520190092779

Discontinued


The classic Master Lock laminated steel padlock, invented by company founder Harry Soref and built to stand up to physical abuse, offers real dependable protection. For over 90 years Master Lock laminated steel padlocks have been 'Tough Under Fire'. Each padlock has a laminated steel body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available. Padlocks are available with 4-pins and with long shackle options for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: sheds, residential gates or garages.

The Master Lock 3EURDLF has the following specifications:
38mm laminated steel padlock - 38mm hardened steel long shackle, 7mm diameter - 4-pins


Type Padlock

Trustpilot