Christmas Opening Hours and Delivery Dates here

Martin Kaiser 1555-41 UP-PLUS Device Lining Box Ø60x66mm 250 pcs M20/M25 Entry

Order Code:

09-5759

Brand: Kaiser MPN: 1555-41 EAN-13: 4013456470408
Qty Unit Price (Ex VAT)
1+ £49.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Martin Kaiser 1555-41 device lining box has dimensions of 60 mm by 66 mm and comes in a pack of 250 pieces. This junction box is typically used for housing electrical connections, providing a secure and organised environment. Its durable construction makes it suitable for both residential and commercial applications.
Type Device lining box
(Ø) 60mm
Depth 66mm
Dimensions (Ø x D) 60 mm x 66 mm
Mounting Type Flush-mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot