Marshalltown M29538 Flooring Shear

Order Code:

98-1872

Brand: Marshalltown MPN: M29538 EAN-13: 0035965289962
  • RoHS Compliant
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £500.00 £384.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Marshalltown Flooring Shear cuts vinyl tile, plank, laminate, engineered wood, and more. It allows you to cut where you work without dust, noise, or electricity. The shear comes with a moveable fence for 90° and 45° cuts. It also has a built-in ruler for accurate cuts.

Specification:

Max. Cutting Width: 330mm (13in)
Max. Cutting Thickness: 12.7mm (1/2in)


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot