Christmas Opening Hours and Delivery Dates here

MARS Svratka 816544 Workshop Depot 306x147x155mm 15 Fixed Compartments

Order Code:

09-8046

Brand: MARS Svratka MPN: 816544 EAN-13: 4016138567892
  • Country of Origin: Czech Republic
  • View All

Discontinued


Mars Svratka manufactures a blue metal storage rack with dimensions of 306 x 147 x 155 mm and includes 15 fixed compartments. This organiser box is ideal for sorting and storing small parts in a workshop environment. The product is suitable for applications such as component storage and organising accessories.
Type Workshop depot
Number of Compartments 15
Height 155mm
Width 147mm
Compartments (W x H x D) 52 x 35 x 138 mm (15x)
Dimensions (L x W x H) 306 x 147 x 155 mm
Length 306mm
Lid Colour Blue
Material Metal frame

Trustpilot