MARS Svratka 816543 Workshop Depot 30 Fixed Transparent Compartments

Order Code:

09-8045

Brand: MARS Svratka MPN: 816543 EAN-13: 4016138567885
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot is a storage rack for small parts, featuring 30 fixed compartments within a metal frame. Its dimensions are 307 x 155 x 284 mm, ideal for organising components in workshops. This storage box is perfect for storing active components, component accessories, and organiser boxes.
Type Workshop depot
Number of Compartments 30
Height 284mm
Width 155mm
Compartments (W x H x D) 52 x 35 x 138 mm (30 x)
Dimensions (L x W x H) 307 x 155 x 284 mm
Length 307mm
Lid Colour Blue
Material Metal frame

Trustpilot