Christmas Opening Hours and Delivery Dates here

MARS Svratka 816542 Workshop Depot 18 Compartments 307x155x284mm Sturdy

Order Code:

09-8044

Brand: MARS Svratka MPN: 816542 EAN-13: 4016138567878
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot is a storage rack for small parts featuring 18 fixed compartments, measuring 307 x 155 x 284 mm. Made with a metal frame and designed as an organiser box, it is ideal for storing and sorting components and accessories in workshops. This blue component container is suitable for managing active components and comes with an EAN of 4016138567878.
Type Workshop depot
Number of Compartments 18
Height 284mm
Width 155mm
Compartments (W x H x D) 52 x 35 x 138 mm (15 x), 136 x 57 x 136 mm (2 x), 276 x 57 x 136 mm (1 x)
Dimensions (L x W x H) 307 x 155 x 284 mm
Length 307mm
Lid Colour Blue
Material Metal frame

Trustpilot