Christmas Opening Hours and Delivery Dates here

MARS Svratka 813112 Workshop Depot 60 Compartments Sturdy Metal Frame

Order Code:

09-8043

Brand: MARS Svratka MPN: 813112 EAN-13: 4016138070620
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot features a metal frame with dimensions of 307 x 155 x 551 mm and contains 60 fixed compartments for optimal organisation. It is designed as a robust storage rack for small parts and component accessories. This organiser box is ideal for arranging components in workshops or storage facilities.
Type Workshop depot
Number of Compartments 60
Height 551mm
Width 155mm
Compartments (W x H x D) 52 x 35 x 138 mm (60 x)
Dimensions (L x W x H) 307 x 155 x 551 mm
Length 307mm
Lid Colour Blue
Material Metal frame

Trustpilot