Christmas Opening Hours and Delivery Dates here

MARS Svratka 6166 Workshop Depot 306x282x155 mm 4 Fixed Compartments

Order Code:

09-8041

Brand: MARS Svratka MPN: 6166 EAN-13: 8590041676651
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot measures 306 x 282 x 155 mm and features four fixed compartments. It is a robust plastic storage box suitable for organising and storing various components. This assortment box is ideal for maintaining order in workshops or workstations.
Type Workshop depot
Number of Compartments 4
Height 282mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 282 x 155 mm
Lid Colour Blue

Trustpilot