Christmas Opening Hours and Delivery Dates here

MARS Svratka 6165 Workshop Depot 306x551x155mm 36 Fixed Compartments

Order Code:

09-8040

Brand: MARS Svratka MPN: 6165 EAN-13: 8590041676583
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka 6165 workshop depot is a durable plastic storage box with fixed compartments, measuring 306 x 551 x 155 mm. It features 36 compartments, making it ideal for organising small components in workshops. This versatile assortment box is perfect for storing various items safely and efficiently.
Type Workshop depot
Number of Compartments 36
Height 551mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 551 x 155 mm
Lid Colour Blue

Trustpilot