Christmas Opening Hours and Delivery Dates here

MARS Svratka 6164 Workshop Depot 306x282x155mm 8 Fixed Compartments

Order Code:

09-8039

Brand: MARS Svratka MPN: 6164 EAN-13: 8590041676415
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot is a plastic storage box measuring 306 x 282 x 155 mm with eight fixed compartments. It is ideal for organising and storing various components. This durable and convenient assortment container is perfect for use in workshops or DIY projects.
Type Workshop depot
Number of Compartments 8
Height 282mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 282 x 155 mm
Lid Colour Blue

Trustpilot