MARS Svratka 6163 Workshop Depot 306x282x155mm 19 Compartments

Standard range
Order Code:

09-8038

Brand: MARS Svratka MPN: 6163 EAN-13: 8590041676347
Qty Unit Price (Ex VAT)
1+ £32.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The MARS Svratka 6163 Workshop depot is a plastic storage box measuring 306 x 282 x 155 mm with 19 fixed compartments. It is ideal for organising and storing various small components. Typical applications include use in workshops and garages to efficiently manage tools and parts.
Type Workshop depot
Compartments 19
Depth 155mm
Dim (W x H x D) 306 x 282 x 155 mm
Height 282mm
Lid colour Blue
Misc Attribute Mars Svratka
Width 306mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot