Christmas Opening Hours and Delivery Dates here

MARS Svratka 6154 Workshop Depot 12 Fixed Compartments 306x551x155mm

Order Code:

09-8036

Brand: MARS Svratka MPN: 6154 EAN-13: 8590041675425
  • Country of Origin: Czech Republic
  • View All

Discontinued


MARS Svratka manufactures the 6154 Workshop depot, a robust storage solution measuring 306 x 551 x 155 mm with 12 fixed compartments. This plastic storage box is designed to organise and store various small components efficiently. Ideal for workshop use, it ensures easy access and management of parts and tools.
Type Workshop depot
Number of Compartments 12
Height 551mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 551 x 155 mm
Lid Colour Blue

Trustpilot