Christmas Opening Hours and Delivery Dates here

MARS Svratka 6152 Workshop Depot 16 Fixed Compartments 306x551x155 mm

Order Code:

09-8034

Brand: MARS Svratka MPN: 6152 EAN-13: 8590041672585
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka Workshop depot is a durable plastic storage box with dimensions of 306 x 551 x 155 mm, featuring 16 fixed compartments for organisation. It is ideal for storing and sorting a variety of small components, making it perfect for use in workshops. The sturdy construction ensures long-term usability for both professional and personal storage solutions.
Type Workshop depot
Number of Compartments 16
Height 551mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 551 x 155 mm
Lid Colour Blue

Trustpilot