Christmas Opening Hours and Delivery Dates here

MARS Svratka 6144 Workshop Depot 48 Fixed Compartments 306x551x155mm

Order Code:

09-8033

Brand: MARS Svratka MPN: 6144 EAN-13: 8590041674435
  • Country of Origin: Czech Republic
  • View All

Discontinued


MARS Svratka manufactures the workshop depot, a plastic storage box with dimensions 306 x 551 x 155 mm. It features 48 fixed compartments, ideal for organising small components in workshop settings. This durable component box is essential for effectively managing tools and parts in any professional or home workshop.
Type Workshop depot
Number of Compartments 48
Height 551mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 551 x 155 mm
Lid Colour Blue

Trustpilot