Christmas Opening Hours and Delivery Dates here

MARS Svratka 6142 Workshop Depot 25 Fixed Compartments 306x238x155mm

Order Code:

09-8032

Brand: MARS Svratka MPN: 6142 EAN-13: 8590041674299
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot is a durable plastic storage box measuring 306 x 238 x 155 mm, featuring 25 fixed compartments. Designed for neat organisation, this component box is ideal for storing and categorising various small parts and tools in workshops. With its robust construction, it serves as a reliable solution for both professional and hobbyist applications.
Type Workshop depot
Number of Compartments 25
Height 238mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 238 x 155 mm
Lid Colour Blue

Trustpilot