MARS Svratka 6132 Workshop Depot 306x460x155 mm 50 Fixed Compartments

Standard range
Order Code:

09-8031

Brand: MARS Svratka MPN: 6132 EAN-13: 8590041673209
Qty Unit Price (Ex VAT)
1+ £40.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The MARS Svratka workshop depot is a storage box with dimensions of 306 x 460 x 155 mm and features 50 fixed compartments. Typically used as an assortment container, it is ideal for organising small components in workshops or garages. This robust plastic storage box is well-suited for tidying up various types of items efficiently.
Type Workshop depot
Compartments 50
Depth 155mm
Dim (W x H x D) 306 x 460 x 155 mm
Height 460mm
Lid colour Blue
Misc Attribute Mars Svratka
Width 306mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot