Christmas Opening Hours and Delivery Dates here

MARS Svratka 6120 Workshop Depot 306x460x155mm 27 Fixed Compartments

Order Code:

09-8027

Brand: MARS Svratka MPN: 6120 EAN-13: 8590041672073
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka workshop depot is a compact storage solution measuring 306 x 460 x 155 mm with 27 fixed compartments. It is ideal for organising small parts and components in a workshop environment. Typically used as a component or assortment box, this plastic storage container helps keep workspaces tidy and items easily accessible.
Type Workshop depot
Number of Compartments 27
Height 460mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 460 x 155 mm
Lid Colour Blue

Trustpilot