MARS 6106 Depot 12 Fixed Compartments 306x420x155mm Workshop Use

Order Code:

09-8026

Brand: MARS Svratka MPN: 6106 EAN-13: 8590041670611
  • Country of Origin: Czech Republic
  • View All

Discontinued


The MARS Svratka 6106 workshop depot is a plastic storage box measuring 306 x 420 x 155 mm with 12 fixed compartments. It is ideal for organising and storing various components or parts in a workshop setting. This product is suitable for anyone in need of a durable and efficient component container.
Type Workshop depot
Number of Compartments 12
Height 420mm
Width 306mm
Depth 155mm
Dimensions (W x H x D) 306 x 420 x 155 mm
Lid Colour Blue

Trustpilot