A single-pole off-switch with dust cap from Marquardt. Long-life switching technology using low-friction contact system.
- SPST On-Off
- Actuating force: 8 N
- Additional product specs: Creepage current resistance PTI 250
- Contact Opening height< 3mm
- Isolation distance ≥ 8mm
- Flammability (UL 94 V-2)
- Heat and fire resistance 850 ° C (category D)
- Test mark: ENEC CSA UL.
- Casing/button colour: Black
- Connection: CEE plug 4.8mm
- Contact material: Silver
- L x W x H 23.5 x 17.5 x 24.1mm
- Durability: 50000 cycles
- Electrical lifespan: 50000 cycles
- Front panel cut-out: 19.2 x 12.9mm
- Functions: latch
- Insulation resistance: > 100 MΩ
- Lighting type: none
- Max. temperature: 55°C
- Min. temperature: -20°C
- Print motif: 0/I
- Protection type: IP54
- Switch position: 1 x Off/On
- Switch type: Toggle switch
- Switching current (max.): 10A
- Switching voltage: 250 V AC
- Manufacturer's part 1801.1403
Type |
Rocker switch |
Contact Configuration |
SPST |
Max. Current |
10A |
Action |
On / off |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.