Marquardt 1085.0403 Momentary Microswitch 16A SPDT On/(On) 4.0N

Marquardt 1085.0403 Momentary Microswitch 16A SPDT On/(On) 4.0N

Order Code:

59-4071

Brand: Marquardt MPN: 1085.0403

Discontinued


A microswitch from Marquardtfeaturing precise storage of the movable contact part (load cutting form), offering the best snapping properties - also with slow actuator.


  • Additional product specs: ENEC UL CSA.
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 change-over
  • L x W x H 27.8 x 10.3 x 15.9mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1085.0403
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 16A

Trustpilot