Easter Opening Hours and Delivery Dates here
Markal 96653 Stylmark Marking Paste Yellow 2mm-3mm

Image Representative of Range

Markal 96653 Stylmark Marking Paste Yellow 2mm-3mm

Order Code:

12-4502

Brand: Markal MPN: 96653 EAN-13: 3660447200172
  • Quickly find another product in this range by Colour:

    Red White Yellow
Qty Unit Price (Inc VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
202 available to back orderBack-order availability date - 18/04/2026

Markal's Stylmark Original 96653 is a yellow marking paste with a tip size of 2 mm to 3 mm. It is typically used for precision marking on smooth or rough surfaces. The paste is ideal for use in construction, metalworking, and other industrial applications.
Colour Yellow
Type Specialist Pens

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot