Christmas Opening Hours and Delivery Dates here

Manhattan 460866 Contact CCD Barcode Scanner

Order Code:

58-3402

Brand: Manhattan MPN: 460866 EAN-13: 0766623460866
  • Country of Origin: China
  • View All

Discontinued


This contact CCD barcode scanner from Manhattan supply quality for a wide range of applications and improve productivity. The CCD scanner provides fast and reliable service reading popular barcodes such as 1D types like EAN, UPC and GS1 DataBar. The scanned data appears on the computer as if entered manually. With a scan rate of 300 scans per second and a read range of 100mm, this device is ideal for everyday use in stores, warehouses and offices.


  • Reliable with CCD and no moving parts
  • Increases speed data entry, reduce errors and improve efficiency
  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Colour: Black
  • Dimensions: 90 x 165 x 70mm (H x L x W)
  • Reading confirmation: acoustically and LED
  • Reading distance: 0-100mm
  • Scan rate: 300 scan/s
  • Weight: 150g
  • Wireless scanning: No
  • Manufacturer's part 460866

1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code2 of 6, LCD25, Telepen, GS1 DataBar (RSS code).
Type Contact CCD barcode scanner

Trustpilot