Christmas Opening Hours and Delivery Dates here

Manhattan 371179 SVGA Extension Cable - 20m

Order Code:

58-5892

Brand: Manhattan MPN: 371179 EAN-13: 7666233711798
  • Country of Origin:
  • View All

Discontinued


This SVGA extension cable from Manhattan has been designed to extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors.

The cables are manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, mini-coax (RGB), providing fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • Molded PVC boot with strain relief
  • HD15 male to HD15 female
  • Screwable, incl. ferrite core
  • Cable length: 20m
  • TV/monitor Mains cable
  • Cable use: TV/monitor
  • Colour: Black
  • Straight type
  • Type A: 1x VGA plug
  • Type B: 1x VGA socket
  • Braid shielding/shielding film
  • Manufacturer's part 371179
Length 20000mm
Colour Black
Type SVGA cable

Trustpilot