This SVGA extension cable from Manhattan has been designed to extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors.
The cables are manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, mini-coax (RGB), providing fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.
- Molded PVC boot with strain relief
- HD15 male to HD15 female
- Screwable, incl. ferrite core
- Cable length: 3m
- TV/monitor Mains cable
- Cable use: TV/monitor
- Colour: Black
- Straight type
- Type A: 1x VGA plug
- Type B: 1x VGA socket
- Braid shielding/shielding film
- Manufacturer's part 317740
| Length |
3m |
| Colour |
Black |
| Type |
SVGA cable |