Manhattan 177917 Slimline Edge Keyboard

Order Code:

58-2922

Brand: Manhattan MPN: 177917
  • Country of Origin:
  • View All

Discontinued


This slimline edge keyboard from Manhattan remains both practical and comfortable, with a stylish design that complements every new PC excellent. The sleek exterior reflects current appearance affinity, while the inside provides latest keyboard technology for maximum comfort and perfect control. Features include the scissor keys - such as those used in laptops - offering a soft keystroke for pleasant writing and low key stroke for minimal finger fatigue.
  • Modern, extra slim design
  • Smooth-functioning keys with a short stroke
  • Scissor keys for low-noise
  • Flat keys guarantee minimum finger fatigue
  • Adjustable tilt angle for maximum comfort
  • Cable length: 1.5m
  • Colour: Black
  • Date input device type (category): USB keyboard
  • Interfaces (PC/multimedia): USB
  • Keyboard layout: QWERTZ, Windows®
  • Transfer type: Corded
  • Dimensions: 116 x 20 x 389mm (D x H x W)
  • Manufacturer's part 177917

Trustpilot