Christmas Opening Hours and Delivery Dates here

Manhattan 177887 Tablet Mini Keyboard

Order Code:

58-2923

Brand: Manhattan MPN: 177887
  • Country of Origin:
  • View All

Discontinued


This tablet mini keyboard from Manhattan can be used on your lap, desk or in any area within 10 meters from your Bluetooth-enabled device. The compact design combines all the features you would expect from a full keyboard, although it only takes 25% less area to complete, while the flat aluminum housing contains highly responsive keys for optimal writing experience.

Guests can make use of the function keys allowing you to call by clicking a variety of Mac features: screen brightness, volume, play/pause, eject, Mission Control and Launchpad (these functions are only for use with Mac OS only).

The keyboard requires two AAA batteries and has an intelligent energy management system that helps preserve battery reliable: If the keypad is not used, it automatically goes into standby mode and immediately switches back on when any key is pressed.


  • Hot keys for quick access to Mac and Windows features
  • Ultra-slim and compact aluminum housing - ideal for traveling
  • Reduce scissor keys typing noise and ensure precise response
  • Standby mode
  • Flat keys with short key travel
  • Direct access to Mac features such as mission control and launchpad
  • Colour: Silver
  • Date input device type (category): Bluetooth keyboard
  • Interfaces (PC/multimedia): Bluetooth
  • Keyboard layout: QWERTZ, Macintosh
  • Transfer type: Bluetooth®
  • Weight: 306g
  • Dimensions: 120 x 18 x 285mm (H x D x W)
  • Manufacturer's part 177887

Support compatible with all Apple, Windows, Android devices and Bluetooth.

Trustpilot