This iLynk hub+ from Manhattan allows you to add an additional USB port to your personal computer. It consists of three adaptors that can be used individually or jointly - add the mini USB and micro USB to also charge your electronic devices. The adaptors can be used in any combination or order, making it the perfect addition for your laptop computer!
- Adds a USB 2.0 port, micro USB adaptor and mini USB adaptor
- Data transfer rates up to 480 Mbit/s
- Compact and ideal for travel
- Colour: White
- No. of inputs: 1x
- No. of outputs: 3x
- Power supply (LOV): via USB
- Weight: 110g
- Manufacturer's part 161657
| Type |
Hub / adaptor |
| Interface |
USB 2.0 |
| Number of Outputs |
3 |