Manhattan 130356 QuickDock™

Order Code:

58-6139

Brand: Manhattan MPN: 130356
  • Country of Origin:
  • View All

Discontinued


This QuickDock™ from Manhattan is a docking station for connecting an internal hard drive to your computer, to back up your data.
  • Allows fast data transfer of SATA hard drives
  • A slot for 8.9cm (3.5in) - and 6.4cm (2.5in) - SATA hard drives with high capacity
  • Supports USB 3.0 data transfer rates up to 5 gbit/s
  • Quick and easy USB installation
  • Plug and play, hot-swappable and Windows compatible
  • Terminal (computer): USB 3.0
  • Port (hard drive): SATA
  • Weight: 195g
  • 95 x 92 x 130mm (W x H x D)
  • Manufacturer's part 130356

Delivery includes; QuickDock, power supply, USB 3.0 cable (0.8m), software CD and Quick Start guide. System requirements: Windows® 2000, Windows® XP, Windows Vista™, Windows® 7, Windows® 8 and Mac 9.x/10.x and Linux.

Trustpilot