Christmas Opening Hours and Delivery Dates here

Makita UR006GZ06 Grass Trimmer battery charger included wet-use safe

Order Code:

05-0137

Brand: Makita MPN: UR006GZ06

Discontinued


The Makita UR006GZ06 Grass Trimmer is a powerful garden tool designed for efficient trimming without the need for petrol, featuring a 40 V motor. It comes as a trimmer only, without a battery or charger included, making it ideal for those who already own compatible Makita batteries. This grass trimmer is well-suited for maintaining lawn edges and tackling overgrown garden areas.
Type Grass trimmer
Battery Voltage 40V
Idle speed (details) 0-4600 / 5500 / 7000 U/min
Number of power packs included 0
Operating type Rechargeable battery
Power 1,000W
Technology Li-ion
Thread adjustment Semi-automated
Voltage 40V

Trustpilot